Part Details for BD45402G-TR by ROHM Semiconductor
Overview of BD45402G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BD45402G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD45402GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2778 In Stock |
|
$0.2676 / $0.8000 | Buy Now |
DISTI #
BD45402G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45402G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now |
DISTI #
755-BD45402G-TR
|
Mouser Electronics | Supervisory Circuits RESET DETEC VOLT 4.0V RoHS: Compliant | 2245 |
|
$0.2670 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 2316 |
|
$0.3938 / $1.1250 | Buy Now |
DISTI #
BD45402G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45402G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now |
DISTI #
BD45402G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BD45402G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2035 / $0.2321 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5SSOP | 2860 |
|
$0.3083 / $0.4100 | Buy Now |
Part Details for BD45402G-TR
BD45402G-TR CAD Models
BD45402G-TR Part Data Attributes
|
BD45402G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD45402G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.0VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |