Part Details for BD4732G-TR by ROHM Semiconductor
Overview of BD4732G-TR by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD4732G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1312
|
Newark | Voltage Detector, 1.6Ua, 10V, Sot-23-5, Threshold Voltage:3.2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:650Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD4732G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3400 / $0.8110 | Buy Now |
DISTI #
BD4732GTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2235 / $0.2592 | Buy Now |
DISTI #
BD4732G-TR
|
Avnet Americas | Volt Supervisor Detect 1.9V to 4.6V 5-Pin SMP T/R - Tape and Reel (Alt: BD4732G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1690 / $0.1927 | Buy Now |
DISTI #
755-BD4732G-TR
|
Mouser Electronics | Supervisory Circuits RESET DETEC VOLT 3.2V RoHS: Compliant | 2970 |
|
$0.2230 / $0.8300 | Buy Now |
|
Future Electronics | BD Series 10 V 15 mA TTL SMT Bipolar Voltage Detector - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Quest Components | 2352 |
|
$0.3260 / $0.8150 | Buy Now | |
DISTI #
BD4732G-TR
|
Avnet Americas | Volt Supervisor Detect 1.9V to 4.6V 5-Pin SMP T/R - Tape and Reel (Alt: BD4732G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1690 / $0.1927 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 2940 |
|
$0.1630 / $0.2470 | Buy Now |
Part Details for BD4732G-TR
BD4732G-TR CAD Models
BD4732G-TR Part Data Attributes:
|
BD4732G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4732G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3.2VV, BIPolar, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Nom (Vsup) | 3.086 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BD4732G-TR
This table gives cross-reference parts and alternative options found for BD4732G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4732G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD4732G | Power Supply Support Circuit, Fixed, 1 Channel, +3.2VV, BIPolar, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BD4732G-TR vs BD4732G |