Part Details for BD4855FVE-TR by ROHM Semiconductor
Overview of BD4855FVE-TR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD4855FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD4855FVE-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1784 / $0.2160 | Buy Now |
DISTI #
BD4855FVE-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD4855FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1306 / $0.1489 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1360 | Buy Now |
DISTI #
63056373
|
Verical | Processor Supervisor 5.5V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2879 / $0.3315 | Buy Now |
DISTI #
60889460
|
Verical | Processor Supervisor 5.5V 1 Active Low/Open Drain 5-Pin VSOF T/R RoHS: Compliant Min Qty: 247 Package Multiple: 1 Date Code: 1901 | Americas - 2605 |
|
$0.2879 / $0.3315 | Buy Now |
|
Quest Components | 4484 |
|
$0.2730 / $0.7800 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5VSOF | 2605 |
|
$0.2244 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2605 |
|
$0.1560 / $0.4170 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1560 / $0.4170 | Buy Now |
Part Details for BD4855FVE-TR
BD4855FVE-TR CAD Models
BD4855FVE-TR Part Data Attributes:
|
BD4855FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4855FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +5.5VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
Alternate Parts for BD4855FVE-TR
This table gives cross-reference parts and alternative options found for BD4855FVE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4855FVE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD4855FVE | Power Supply Support Circuit, Fixed, 1 Channel, +5.5VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5 | ROHM Semiconductor | BD4855FVE-TR vs BD4855FVE |