Part Details for BD4860G-TR by ROHM Semiconductor
Overview of BD4860G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD4860G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1356
|
Newark | Voltage Detector, 900Na, 10V, Sot-23-5, Threshold Voltage:6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BD4860G-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1850 / $0.4780 | Buy Now |
DISTI #
BD4860GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3249 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
BD4860G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4860G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1443 | Buy Now |
DISTI #
755-BD4860G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 6.0V RoHS: Compliant | 3311 |
|
$0.1310 / $0.4600 | Buy Now |
|
Future Electronics | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1190 | Buy Now |
DISTI #
45119739
|
Verical | Processor Supervisor 6V 1 Active Low/Open Drain 5-Pin SSOP T/R Min Qty: 302 Package Multiple: 1 Date Code: 2001 | Americas - 1813 |
|
$0.2426 / $0.2602 | Buy Now |
|
Quest Components | 1450 |
|
$0.2560 / $0.6400 | Buy Now | |
DISTI #
BD4860G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4860G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1443 | Buy Now |
|
Ameya Holding Limited | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R Min Qty: 1 | 50-Authorized Distributor |
|
$0.1438 / $0.2444 | Buy Now |
DISTI #
BD4860G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4860G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1131 / $0.1443 | Buy Now |
Part Details for BD4860G-TR
BD4860G-TR CAD Models
BD4860G-TR Part Data Attributes
|
BD4860G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4860G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +6VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BD4860G-TR
This table gives cross-reference parts and alternative options found for BD4860G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4860G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD4860G | Power Supply Support Circuit, Fixed, 1 Channel, +6VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BD4860G-TR vs BD4860G |