There are no models available for this part yet.
Overview of BD48E31G-MTR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADE7913EBZ | Analog Devices | 1 Phase MTR ADE7913 Evaluation | |
ADE7953ACPZ | Analog Devices | 1 PH Multifnctional MTR ICw/Ne | |
ADE7953ACPZ-RL | Analog Devices | 1 PH Multifnctional MTR ICw/Ne |
Price & Stock for BD48E31G-MTR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BD48E31G-MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2300 / $1.1400 | Buy Now | |
DISTI #
BD48E31G-MTR
|
Avnet Americas | Voltage Detector 3.1V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD48E31G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now | |
DISTI #
755-BD48E31G-MTR
|
Mouser Electronics | Supervisory Circuits ROHMs BD48Exxx-M and BD49Exxx-M series arehighly accurate, low current consumption VoltageDetector IC series. The line up includes BD48xxxdevices with N-channel open drain output and BD49xxxdevices with CMOS output. The devices are available forspeci RoHS: Compliant | 1939 |
|
$0.2300 / $1.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2460 | Buy Now | ||
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 150-Authorized Distributor |
|
$0.2060 / $0.5700 | Buy Now | ||
DISTI #
BD48E31G-MTR
|
Avnet Silica | Voltage Detector 3.1V Open Drain Automotive 5-Pin SSOP Emboss T/R (Alt: BD48E31G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 50 |
|
$0.1150 / $0.1230 | Buy Now |
CAD Models for BD48E31G-MTR by ROHM Semiconductor
Part Data Attributes for BD48E31G-MTR by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE DETECTOR
|
JESD-30 Code
|
R-PDSO-G5
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.00153 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.1V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for BD48E31G-MTR
-
BD48E30G-TRPower Management Circuits
-
BD6142AMUV-E2Switching Regulator or Controllers
-
BD9883FV-E2Other Analog ICs
-
BD33C0AFP2-CE2Linear Regulator ICs
-
BD82005FVJ-MGE2Peripheral Drivers
-
BD69740FV-GE2Motion Control Electronics
-
MBRS540T3GRectifier Diodes
-
MSMBJ30ATransient Suppressors
-
CRM2512-JW-680ELFFixed Resistors