Datasheets
BD4947G-TR by: ROHM Semiconductor

Power Supply Support Circuit, Fixed, 1 Channel, +4.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5

Part Details for BD4947G-TR by ROHM Semiconductor

Overview of BD4947G-TR by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for BD4947G-TR

Part # Distributor Description Stock Price Buy
DISTI # BD4947GCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10
In Stock
  • 1 $0.4600
  • 10 $0.3940
  • 25 $0.3676
  • 100 $0.2941
  • 250 $0.2731
  • 500 $0.2311
  • 1,000 $0.1786
  • 3,000 $0.1628
  • 6,000 $0.1523
  • 15,000 $0.1418
  • 30,000 $0.1344
  • 75,000 $0.1313
$0.1313 / $0.4600 Buy Now
DISTI # BD4947G-TR
Avnet Americas Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4947G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1139
  • 6,000 $0.1108
  • 12,000 $0.1076
  • 18,000 $0.1045
  • 24,000 $0.1014
  • 30,000 $0.0998
$0.0998 / $0.1139 Buy Now
DISTI # 755-BD4947G-TR
Mouser Electronics Supervisory Circuits CMOS DETEC VOLT 4.7V RoHS: Compliant 1942
  • 1 $0.4600
  • 10 $0.3680
  • 100 $0.2950
  • 500 $0.2360
  • 1,000 $0.1830
  • 3,000 $0.1520
  • 9,000 $0.1370
  • 24,000 $0.1300
  • 45,000 $0.1270
$0.1270 / $0.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1040
$0.1040 Buy Now
Bristol Electronics   Min Qty: 9 100
  • 9 $0.5625
  • 37 $0.3656
$0.3656 / $0.5625 Buy Now
Quest Components   2374
  • 1 $0.5300
  • 190 $0.2650
  • 756 $0.2120
$0.2120 / $0.5300 Buy Now
Quest Components   80
  • 1 $0.7500
  • 8 $0.6000
  • 34 $0.3750
$0.3750 / $0.7500 Buy Now
CHIPMALL.COM LIMITED IC SUPERVISOR 1 CHANNEL 5SSOP 2950
  • 250 $0.1706
  • 1,000 $0.1690
$0.1690 / $0.1706 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 18
  • 1 $0.1620
  • 10 $0.1360
  • 50 $0.1200
  • 100 $0.1070
  • 500 $0.1070
  • 1,000 $0.1060
$0.1060 / $0.1620 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 2950
  • 1 $0.1620
  • 10 $0.1360
  • 50 $0.1200
  • 100 $0.1070
  • 500 $0.1070
  • 1,000 $0.1060
$0.1060 / $0.1620 Buy Now

Part Details for BD4947G-TR

BD4947G-TR CAD Models

BD4947G-TR Part Data Attributes

BD4947G-TR ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BD4947G-TR ROHM Semiconductor Power Supply Support Circuit, Fixed, 1 Channel, +4.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Part Package Code SSOP
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer ROHM Semiconductor
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.25 mm
Supply Current-Max (Isup) 0.00255 mA
Supply Voltage-Min (Vsup) 0.95 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.7V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Alternate Parts for BD4947G-TR

This table gives cross-reference parts and alternative options found for BD4947G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4947G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PST3147N Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd BD4947G-TR vs PST3147N
PST8147NX Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd BD4947G-TR vs PST8147NX
PST3147 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25A, 5 PIN Mitsumi Electric Co Ltd BD4947G-TR vs PST3147
BD4947G Power Supply Support Circuit, Fixed, 1 Channel, +4.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor BD4947G-TR vs BD4947G
Part Number Description Manufacturer Compare
PST3147 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25A, 5 PIN Mitsumi Electric Co Ltd BD4947G-TR vs PST3147
BD4947G Power Supply Support Circuit, Fixed, 1 Channel, +4.7VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor BD4947G-TR vs BD4947G
R3114N471C-TR-F Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd BD4947G-TR vs R3114N471C-TR-F
PST3147N Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd BD4947G-TR vs PST3147N

BD4947G-TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD4947G-TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD4947G-TR by ROHM Semiconductor

  • Please alert me when BD4947G-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BD4947G-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD4947G-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BD4947G-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD4947G-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD4947G-TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: