Part Details for BD4951G-TR by ROHM Semiconductor
Overview of BD4951G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD4951G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD4951GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
874 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
BD4951G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4951G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
755-BD4951G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 5.1V RoHS: Compliant | 2189 |
|
$0.1270 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
DISTI #
BD4951G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4951G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
BD4951G-TR
|
Avnet Americas | Volt Supervisor Detect 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD4951G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 70 |
|
$0.1100 / $0.1620 | Buy Now |
DISTI #
4201975
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1511 | Buy Now |
DISTI #
4201975RL
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.1511 | Buy Now |
Part Details for BD4951G-TR
BD4951G-TR CAD Models
BD4951G-TR Part Data Attributes
|
BD4951G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4951G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +5.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.1V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BD4951G-TR
This table gives cross-reference parts and alternative options found for BD4951G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4951G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD4951G | Power Supply Support Circuit, Fixed, 1 Channel, +5.1VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BD4951G-TR vs BD4951G |