Part Details for BD4960FVE-TR by ROHM Semiconductor
Overview of BD4960FVE-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD4960FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1371
|
Newark | Voltage Detector, 900Na, 10V, Vsof-5, Threshold Voltage:6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BD4960FVE-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2060 / $0.5300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2512 / $0.6280 | Buy Now | |
|
Quest Components | 2400 |
|
$0.3120 / $0.7800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 3000 |
|
$0.1560 / $0.4280 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1 |
|
$0.1560 / $0.4280 | Buy Now |
DISTI #
2343102RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1717 / $0.3405 | Buy Now |
DISTI #
2343102
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1717 / $0.4910 | Buy Now |
DISTI #
2343102RL
|
Farnell | VOLTAGE DETECTOR, 900NA, 10V, VSOF-5 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1424 / $0.2535 | Buy Now |
DISTI #
2343102
|
Farnell | VOLTAGE DETECTOR, 900NA, 10V, VSOF-5 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1424 / $0.4196 | Buy Now |
Part Details for BD4960FVE-TR
BD4960FVE-TR CAD Models
BD4960FVE-TR Part Data Attributes
|
BD4960FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD4960FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +6VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | VSOF, FL6,.047,20 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
Alternate Parts for BD4960FVE-TR
This table gives cross-reference parts and alternative options found for BD4960FVE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD4960FVE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD4960FVE | Power Supply Support Circuit, Fixed, 1 Channel, +6VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5 | ROHM Semiconductor | BD4960FVE-TR vs BD4960FVE |