-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, +2.6VV, CMOS, PDSO5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6629
|
Newark | Voltage Detector, Aec-Q100, 2.6V, Ssop-5, Threshold Voltage:2.6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:-, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BD49E26G-MTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2842 |
|
$0.3100 / $0.7280 | Buy Now |
DISTI #
846-BD49E26G-MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5965 In Stock |
|
$0.2323 / $0.7000 | Buy Now |
DISTI #
BD49E26G-MTR
|
Avnet Americas | Voltage Supervisor Open Drain 2.6V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD49E26G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
DISTI #
755-BD49E26G-MTR
|
Mouser Electronics | Supervisory Circuits Standard Voltage Detectors RoHS: Compliant | 0 |
|
$0.2320 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2460 | Buy Now |
DISTI #
BD49E26G-MTR
|
Avnet Americas | Voltage Supervisor Open Drain 2.6V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD49E26G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
DISTI #
BD49E26G-MTR
|
Avnet Americas | Voltage Supervisor Open Drain 2.6V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD49E26G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
DISTI #
2895961RL
|
element14 Asia-Pacific | VOLTAGE DETECTOR, AEC-Q100, 2.6V, SSOP-5 RoHS: Compliant Min Qty: 100 Container: Reel | 2842 |
|
$0.2569 / $0.4675 | Buy Now |
DISTI #
2895961
|
element14 Asia-Pacific | VOLTAGE DETECTOR, AEC-Q100, 2.6V, SSOP-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2842 |
|
$0.2569 / $0.7486 | Buy Now |
DISTI #
2895961RL
|
Farnell | VOLTAGE DETECTOR, AEC-Q100, 2.6V, SSOP-5 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 2842 |
|
$0.2439 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD49E26G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49E26G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, +2.6VV, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.00153 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |