Part Details for BD49E33G-MTR by ROHM Semiconductor
Overview of BD49E33G-MTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BD49E33G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.2820 / $0.7400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.1900 / $0.5260 | Buy Now |
DISTI #
2895968RL
|
Farnell | VOLTAGE DETECTOR, AEC-Q100, 3.3V, SSOP-5 RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
2895968
|
Farnell | VOLTAGE DETECTOR, AEC-Q100, 3.3V, SSOP-5 RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2060 | Buy Now |
Part Details for BD49E33G-MTR
BD49E33G-MTR CAD Models
BD49E33G-MTR Part Data Attributes
|
BD49E33G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49E33G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, +3.3VV, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.00168 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |