-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, +4.0VV, CMOS, PDSO5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD49E40G-MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2323 / $0.7000 | Buy Now |
DISTI #
BD49E40G-MTR
|
Avnet Americas | Voltage Supervisor Open Drain 4V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD49E40G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
DISTI #
755-BD49E40G-MTR
|
Mouser Electronics | Supervisory Circuits Standard Voltage Detectors RoHS: Compliant | 2105 |
|
$0.2320 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2460 | Buy Now |
|
Quest Components | 2400 |
|
$0.2993 / $0.8550 | Buy Now | |
DISTI #
BD49E40G-MTR
|
Avnet Americas | Voltage Supervisor Open Drain 4V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD49E40G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2097 / $0.5586 | Buy Now |
DISTI #
BD49E40G-MTR
|
Avnet Americas | Voltage Supervisor Open Drain 4V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD49E40G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2355 / $0.2686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD49E40G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49E40G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, +4.0VV, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.00168 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |