Part Details for BD49E57G-MTR by ROHM Semiconductor
Overview of BD49E57G-MTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD49E57G-MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD49E57G-MTR
|
Avnet Silica | Supervisory/Voltage Detector, AEC-Q100, 950mV to 10V Supply, 5.7V Threshold, 1 Monitor, SSOP-5 (Alt: BD49E57G-MTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2895992RL
|
Farnell | VOLTAGE DETECTOR, AEC-Q100, 5.7V, SSOP-5 RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
2895992
|
Farnell | VOLTAGE DETECTOR, AEC-Q100, 5.7V, SSOP-5 RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2060 | Buy Now |
Part Details for BD49E57G-MTR
BD49E57G-MTR CAD Models
BD49E57G-MTR Part Data Attributes
|
BD49E57G-MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49E57G-MTR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, +5.7VV, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.00198 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.7V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |