BD49K31G-TL
ROHM Semiconductor
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3

Overview of BD49K31G-TL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BD49K31G-TL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   3032
  • 1 $0.6400
  • 157 $0.3200
  • 626 $0.2560
$0.2560 / $0.6400 Buy Now
DISTI # C1S625901092448
Chip1Stop Processor Supervisor 3.1V 1 CMOS 3-Pin SSOP T/R RoHS: Compliant pbFree: Yes 2850
  • 100 $0.2790
  • 500 $0.2650
  • 1,000 $0.2540
$0.2540 / $0.2790 Buy Now

CAD Models for BD49K31G-TL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD49K31G-TL by ROHM Semiconductor

BD49K31G-TL
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
Length
2.92 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.25 mm
Supply Current-Max (Isup)
0.00225 mA
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.95 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.1V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. BD49K31G-TL
    ROHM Semiconductor
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
    VS

Related Parts for BD49K31G-TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD49K31G-TL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD49K31G-TL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BD49K31G-TL would you like to use for your alert(s)?
  • Please alert me when BD49K31G-TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD49K31G-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD49K31G-TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD49K31G-TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD49K31G-TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD49K31G-TL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: