-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6562
|
Newark | Voltage Detector, -40 To 105Deg C, Threshold Voltage:3.3V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Cmos, Digital Ic Case:Ssop, No. Of Pins:3Pins, Delay Time:-, rohs Compliant: Yes |Rohm BD49K33G-TL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1350 / $0.4370 | Buy Now |
DISTI #
BD49K33G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2941 In Stock |
|
$0.0931 / $0.4200 | Buy Now |
DISTI #
BD49K33G-TL
|
Avnet Americas | Volt Supervisor Detect 3.333V 10V 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49K33G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1044 / $0.1332 | Buy Now |
DISTI #
755-BD49K33G-TL
|
Mouser Electronics | Supervisory Circuits Volt Det CMOS 3.3V SSOP3 RoHS: Compliant | 697 |
|
$0.0930 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0960 | Buy Now |
DISTI #
BD49K33G-TL
|
Avnet Americas | Volt Supervisor Detect 3.333V 10V 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49K33G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1044 / $0.1332 | Buy Now |
DISTI #
BD49K33G-TL
|
Avnet Americas | Volt Supervisor Detect 3.333V 10V 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49K33G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1044 / $0.1332 | Buy Now |
|
CHIPMALL.COM LIMITED | Active Low 1 SSOP-3-1.6mm Monitors & Reset Circuits ROHS | 2600 |
|
$0.0663 / $0.1084 | Buy Now |
|
Chips Pulse Industry Limited | SSOP-3 Monitors & Reset Circuits ROHS Purchase Online, Ship Immediately | 3120 |
|
$0.0608 / $0.0823 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 70 |
|
$0.1060 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD49K33G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49K33G-TL
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |