Part Details for BD49K59G-TL by ROHM Semiconductor
Overview of BD49K59G-TL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD49K59G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD49K59G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2423 In Stock |
|
$0.0900 / $0.5800 | Buy Now |
DISTI #
BD49K59G-TL
|
Avnet Americas | Standard CMOS Voltage Detector IC 59.V Reset Voltage 70mA Output Current 700mW Power Dissipation CMOS Output Surface Mount 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49K59G-TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0922 / $0.1051 | Buy Now |
DISTI #
755-BD49K59G-TL
|
Mouser Electronics | Supervisory Circuits Volt Det CMOS 5.9V SSOP3 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0960 | Buy Now |
DISTI #
59400224
|
Verical | Processor Supervisor 5.9V 1 Active Low/CMOS 3-Pin SSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1533 | Americas - 3000 |
|
$0.0084 / $0.0088 | Buy Now |
DISTI #
C1S625901851391
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0402 / $0.0637 | Buy Now |
DISTI #
C1S625901092165
|
Chip1Stop | Supervisors RoHS: Compliant pbFree: Yes | 500 |
|
$0.2260 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1160 / $0.1250 | Buy Now |
Part Details for BD49K59G-TL
BD49K59G-TL CAD Models
BD49K59G-TL Part Data Attributes
|
BD49K59G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49K59G-TL
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |