Part Details for BD49L29G-TL by ROHM Semiconductor
Overview of BD49L29G-TL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD49L29G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63291768
|
Verical | Processor Supervisor 2.9V 1 Active Low/CMOS 3-Pin SSOP T/R RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2355 / $0.2602 | Buy Now |
DISTI #
54690564
|
Verical | Processor Supervisor 2.9V 1 Active Low/CMOS 3-Pin SSOP T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1935 | Americas - 2050 |
|
$0.1106 / $0.1588 | Buy Now |
|
Quest Components | 2419 |
|
$0.2560 / $0.6400 | Buy Now | |
DISTI #
C1S625901092846
|
Chip1Stop | Processor Supervisor 2.9V 1 CMOS 3-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2050 |
|
$0.0885 / $0.2620 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1280 / $0.3550 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 24 |
|
$0.1280 / $0.3550 | Buy Now |
Part Details for BD49L29G-TL
BD49L29G-TL CAD Models
BD49L29G-TL Part Data Attributes
|
BD49L29G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49L29G-TL
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00225 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |