Part Details for BD49L33G-TL by ROHM Semiconductor
Overview of BD49L33G-TL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD49L33G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD49L33G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1862 / $0.6400 | Buy Now |
DISTI #
BD49L33G-TL
|
Avnet Americas | Voltage Detector 3.3V CMOS 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49L33G-TL) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1843 / $0.2102 | Buy Now |
DISTI #
755-BD49L33G-TL
|
Mouser Electronics | Supervisory Circuits ROHMs BD48xxx and BD49xxx series are highlyaccurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel opendrain output and BD49xxx devices with CMOS output. The devices are available for specific detection v RoHS: Compliant | 6139 |
|
$0.1860 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1920 | Buy Now |
DISTI #
BD49L33G-TL
|
Avnet Americas | Voltage Detector 3.3V CMOS 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49L33G-TL) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1843 / $0.2102 | Buy Now |
DISTI #
BD49L33G-TL
|
Avnet Americas | Voltage Detector 3.3V CMOS 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49L33G-TL) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1843 / $0.2102 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 88 |
|
$0.1280 / $0.3550 | Buy Now |
DISTI #
4202032
|
Farnell | VOLTAGE DETECTOR, SSOP-3, 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2262 | Buy Now |
DISTI #
4202032RL
|
Farnell | VOLTAGE DETECTOR, SSOP-3, 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2262 | Buy Now |
Part Details for BD49L33G-TL
BD49L33G-TL CAD Models
BD49L33G-TL Part Data Attributes
|
BD49L33G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49L33G-TL
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |