-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD49L34G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
473 In Stock |
|
$0.1862 / $0.6400 | Buy Now |
DISTI #
BD49L34G-TL
|
Avnet Americas | Voltage Detector 3.4V CMOS 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49L34G-TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1843 / $0.2102 | Buy Now |
DISTI #
755-BD49L34G-TL
|
Mouser Electronics | Supervisory Circuits ROHMs BD48xxx and BD49xxx series are highlyaccurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel opendrain output and BD49xxx devices with CMOS output. The devices are available for specific detection v RoHS: Compliant | 775 |
|
$0.1860 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1920 | Buy Now |
DISTI #
BD49L34G-TL
|
Avnet Americas | Voltage Detector 3.4V CMOS 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49L34G-TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1843 / $0.2102 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.2360 / $0.6700 | Buy Now |
DISTI #
BD49L34G-TL
|
Avnet Americas | Voltage Detector 3.4V CMOS 3-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD49L34G-TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1843 / $0.2102 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 100 |
|
$0.1280 / $0.3550 | Buy Now |
DISTI #
4202033
|
Farnell | VOLTAGE DETECTOR, SSOP-3, 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2235 | Buy Now |
DISTI #
4202033RL
|
Farnell | VOLTAGE DETECTOR, SSOP-3, 105DEG C RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$0.2235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD49L34G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD49L34G-TL
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.92 X 2.80 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0024 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |