Part Details for BD5.1/0.8/10-4S2 by Ferroxcube International Holding BV
Overview of BD5.1/0.8/10-4S2 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for BD5.1/0.8/10-4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-BD5.1/0.8/10-4S2-ND
|
DigiKey | Ferrite Min Qty: 5700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1068 | Buy Now |
Part Details for BD5.1/0.8/10-4S2
BD5.1/0.8/10-4S2 CAD Models
BD5.1/0.8/10-4S2 Part Data Attributes
|
BD5.1/0.8/10-4S2
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
BD5.1/0.8/10-4S2
Ferroxcube International Holding BV
Ferrite Bead, 1 Function(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 5.1 mm | |
Filter Type | FERRITE BEAD | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 213 OHM Ω |