Part Details for BD5.1/1.5/10-4S2 by Ferroxcube International Holding BV
Overview of BD5.1/1.5/10-4S2 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5.1/1.5/10-4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-BD5.1/1.5/10-4S2-ND
|
DigiKey | Ferrite Min Qty: 5700 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1466 | Buy Now |
Part Details for BD5.1/1.5/10-4S2
BD5.1/1.5/10-4S2 CAD Models
BD5.1/1.5/10-4S2 Part Data Attributes
|
BD5.1/1.5/10-4S2
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
BD5.1/1.5/10-4S2
Ferroxcube International Holding BV
Ferrite Bead, 1 Function(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 5.1 mm | |
Filter Type | FERRITE BEAD | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 130 OHM Ω |