-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, ROHS COMPLIANT, TO-252, 5/4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6574
|
Newark | Ldo, Fixed, 5V, 1A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:26.5V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltagerohs Compliant: Yes |Rohm BD50C0AWFP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $2.2000 | Buy Now |
DISTI #
BD50C0AWFP-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 1A TO252-5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1233 In Stock |
|
$0.8900 / $3.0600 | Buy Now |
DISTI #
BD50C0AWFP-E2
|
Avnet Americas | LDO Regulator Pos 5V 1A 5-Pin TO-252 Emboss T/R - Tape and Reel (Alt: BD50C0AWFP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.9256 / $1.0538 | Buy Now |
DISTI #
755-BD50C0AWFP-E2
|
Mouser Electronics | LDO Voltage Regulators Volt Supervisor Detect 8-Pin SOP RoHS: Compliant | 602 |
|
$0.9240 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9130 | Buy Now |
|
Quest Components | 1099 |
|
$1.0680 / $2.8480 | Buy Now | |
DISTI #
C1S625901555257
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 200 |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
C1S625901516027
|
Chip1Stop | 1A 5V, Fixed Output, High-Accuracy LDO Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 31 |
|
$1.6500 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD50C0AWFP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD50C0AWFP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, ROHS COMPLIANT, TO-252, 5/4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252, 5/4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 105 °C | |
Operating Temperature TJ-Min | -20 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 5.5 mm |