-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9716
|
Newark | Ldo, Fixed, 5V, 1A, -25 To 85Deg C, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:26.5V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Rohm BD50FC0WEFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6300 / $1.3800 | Buy Now |
DISTI #
BD50FC0WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 5V 1A 8HTSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2661 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
BD50FC0WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 5V 1A 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD50FC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5200 / $0.5920 | Buy Now |
DISTI #
755-BD50FC0WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators 35V Voltage 1A LDO Reg RoHS: Compliant | 2274 |
|
$0.5170 / $1.3300 | Buy Now |
|
Future Electronics | 1A 5V, Fixed Output, High-Accuracy LDO Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, PDSO8 | 2913 |
|
$0.5895 / $1.9650 | Buy Now |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 47-Authorized Distributor |
|
$0.4192 / $0.6707 | Buy Now |
DISTI #
BD50FC0WEFJ-E2
|
Avnet Asia | LDO Regulator Pos 5V 1A 8-Pin HTSOP-J Emboss T/R (Alt: BD50FC0WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 1035 |
|
$0.3930 / $2.7190 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 307 |
|
$0.3930 / $2.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD50FC0WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD50FC0WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 26.5 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |