Part Details for BD50HC0MEFJ-LBH2 by ROHM Semiconductor
Overview of BD50HC0MEFJ-LBH2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BD50HC0MEFJ-LBH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1075
|
Newark | Ldo, Fixed, 5V, 1A, -40 To 105Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:8V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Rohm BD50HC0MEFJ-LBH2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 207 |
|
$1.3000 / $2.6500 | Buy Now |
DISTI #
846-BD50HC0MEFJ-LBH2CT-ND
|
DigiKey | 1A 5V, FIXED OUTPUT, HIGH-ACCURA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
249 In Stock |
|
$1.1239 / $2.5500 | Buy Now |
DISTI #
BD50HC0MEFJ-LBH2
|
Avnet Americas | Fixed LDO Voltage Regulator, 4.5V to 8V, 600mV drop, 5V/1A out, HTSOP-J-8 - Tape and Reel (Alt: BD50HC0MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1128 / $1.2669 | Buy Now |
DISTI #
755-BD50HC0MEFJ-LBH2
|
Mouser Electronics | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant | 500 |
|
$1.1200 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
36526667
|
Verical | LDO Regulator Pos 5V 1A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1601 | Americas - 250 |
|
$1.0972 / $1.1966 | Buy Now |
|
Quest Components | 200 |
|
$1.2420 / $2.4840 | Buy Now | |
DISTI #
BD50HC0MEFJ-LBH2
|
TTI | LDO Voltage Regulators HIGH-SIDE REGULATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.1100 / $1.7000 | Buy Now |
DISTI #
BD50HC0MEFJ-LBH2
|
Avnet Americas | Fixed LDO Voltage Regulator, 4.5V to 8V, 600mV drop, 5V/1A out, HTSOP-J-8 - Tape and Reel (Alt: BD50HC0MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1128 / $1.2669 | Buy Now |
DISTI #
BD50HC0MEFJ-LBH2
|
Avnet Americas | Fixed LDO Voltage Regulator, 4.5V to 8V, 600mV drop, 5V/1A out, HTSOP-J-8 - Tape and Reel (Alt: BD50HC0MEFJ-LBH2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.1128 / $1.2669 | Buy Now |
Part Details for BD50HC0MEFJ-LBH2
BD50HC0MEFJ-LBH2 CAD Models
BD50HC0MEFJ-LBH2 Part Data Attributes
|
BD50HC0MEFJ-LBH2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD50HC0MEFJ-LBH2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |