-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, CMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD50HC5MEFJ-ME2CT-ND
|
DigiKey | IC REG LINEAR 5V 1.5A 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144 In Stock |
|
$0.4861 / $1.2500 | Buy Now |
DISTI #
BD50HC5MEFJ-ME2
|
Avnet Americas | LDO Regulator 1-Channel 1.5A Fixed 5V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD50HC5MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4888 / $0.5565 | Buy Now |
DISTI #
755-BD50HC5MEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 4.5-8V HTSOP-J8 15A LDO Regulator RoHS: Compliant | 1501 |
|
$0.4860 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5020 | Buy Now |
DISTI #
65272863
|
Verical | LDO Regulator Pos 5V 1.5A Automotive 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 1901 | Americas - 2448 |
|
$0.7790 / $0.9111 | Buy Now |
|
Quest Components | 1966 |
|
$0.7095 / $2.3650 | Buy Now | |
DISTI #
BD50HC5MEFJ-ME2
|
Avnet Americas | LDO Regulator 1-Channel 1.5A Fixed 5V 8-Pin HTSOP-J Emboss T/R - Tape and Reel (Alt: BD50HC5MEFJ-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4888 / $0.5565 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 5V 1.5A 8HTSOP-J Min Qty: 1 | 100-Authorized Distributor |
|
$0.5890 / $1.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 5V 1.5A 8HTSOP | 2448 |
|
$0.6947 / $0.7006 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2448 |
|
$0.4730 / $0.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD50HC5MEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD50HC5MEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 5V, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 5.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |