-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD5212G-2MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2773 In Stock |
|
$0.1668 / $0.5700 | Buy Now |
DISTI #
BD5212G-2MTR
|
Avnet Americas | Voltage Supervisor Open-Drain 1.2V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD5212G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
755-BD5212G-2MTR
|
Mouser Electronics | Supervisory Circuits ROHM's BD5212G-2M is a highly accurate, low current consumption Voltage Detector IC with a capacitor controlled time delay. The lineup includes N-channel open drain output (BD52xx-2M) and CMOS output (BD53xx-2M) so that the users can select depending RoHS: Compliant | 1931 |
|
$0.1650 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 | Buy Now |
DISTI #
BD5212G-2MTR
|
Avnet Americas | Voltage Supervisor Open-Drain 1.2V 5-Pin SSOP T/R Automotive - Tape and Reel (Alt: BD5212G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 80-Authorized Distributor |
|
$0.1416 / $0.2407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD5212G-2MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5212G-2MTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |