Part Details for BD5223G-TR by ROHM Semiconductor
Overview of BD5223G-TR by ROHM Semiconductor
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5223G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1373
|
Newark | Voltage Detector, 800Na, 10V, Sot-23-5, Threshold Voltage:2.3V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD5223G-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1830 / $0.4680 | Buy Now |
DISTI #
BD5223GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
191 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
BD5223G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5223G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-BD5223G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 2.3V RoHS: Compliant | 3308 |
|
$0.1270 / $0.4500 | Buy Now |
|
Future Electronics | BD52xx Series 2.3 V Threshold 10 V Supply CMOS Voltage Detector - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1510 | Buy Now |
DISTI #
69060770
|
Verical | Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2321 | Americas - 2360 |
|
$0.1538 / $0.1875 | Buy Now |
DISTI #
59175013
|
Verical | Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 2101 | Americas - 1620 |
|
$0.2539 / $0.2806 | Buy Now |
DISTI #
62165065
|
Verical | Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 2201 | Americas - 500 |
|
$0.2704 / $0.2806 | Buy Now |
|
Quest Components | 2816 |
|
$0.2460 / $0.6150 | Buy Now | |
DISTI #
BD5223G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5223G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
Part Details for BD5223G-TR
BD5223G-TR CAD Models
BD5223G-TR Part Data Attributes:
|
BD5223G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5223G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |