Part Details for BD5228NVX-2CTL by ROHM Semiconductor
Overview of BD5228NVX-2CTL by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD5228NVX-2CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0237
|
Newark | Voltage Detector, 2.8V, -40 To 125 Deg C Rohs Compliant: Yes |Rohm BD5228NVX-2CTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4330 / $0.9570 | Buy Now |
DISTI #
846-BD5228NVX-2CTLCT-ND
|
DigiKey | NANO ENERGY, 2.8V, ADJUSTABLE DE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5095 In Stock |
|
$0.3444 / $0.9200 | Buy Now |
DISTI #
BD5228NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 2.8V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5228NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
DISTI #
755-BD5228NVX-2CTL
|
Mouser Electronics | Supervisory Circuits NANO ENERGY ADJUSTABLE RoHS: Compliant | 7040 |
|
$0.3550 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3670 | Buy Now |
DISTI #
61188271
|
Verical | Processor Supervisor 2.8V 1 CMOS/Open Drain Automotive AEC-Q100 4-Pin SSON-R EP T/R Min Qty: 138 Package Multiple: 1 Date Code: 2048 | Americas - 1000 |
|
$0.2125 / $0.2275 | Buy Now |
DISTI #
BD5228NVX-2CTL
|
TTI | Supervisory Circuits NANO ENERGY ADJUSTABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3620 | Buy Now |
DISTI #
BD5228NVX-2CTL
|
Avnet Americas | Processor Supervisor Detector 2.8V 4-Pin SSON Emboss T/R - Tape and Reel (Alt: BD5228NVX-2CTL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3520 / $0.4015 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.3254 / $0.9016 | Buy Now |
DISTI #
C1S625902039154
|
Chip1Stop | Nano Energy™, 2.8V, Adjustable Delay Voltage Detector for Automotive RoHS: Not Compliant pbFree: No Container: Cut Tape | 1000 |
|
$0.1700 / $0.2010 | Buy Now |
Part Details for BD5228NVX-2CTL
BD5228NVX-2CTL CAD Models
BD5228NVX-2CTL Part Data Attributes:
|
BD5228NVX-2CTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5228NVX-2CTL
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |