Part Details for BD5240FVE-TR by ROHM Semiconductor
Overview of BD5240FVE-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5240FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5240FVECT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
BD5240FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD5240FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1682 / $0.2146 | Buy Now |
DISTI #
755-BD5240FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 4.0V RoHS: Compliant | 2039 |
|
$0.1940 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1547 | Buy Now |
|
Quest Components | 7028 |
|
$0.2670 / $0.8900 | Buy Now | |
DISTI #
BD5240FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD5240FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1682 / $0.2146 | Buy Now |
|
Ameya Holding Limited | IC DETECTOR VOLT 4.0V ODRN 5VSOF Min Qty: 1 | 60-Authorized Distributor |
|
$0.2260 / $0.6300 | Buy Now |
DISTI #
BD5240FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD5240FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1682 / $0.2146 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5VSOF | 2790 |
|
$0.2434 / $0.3230 | Buy Now |
DISTI #
4202095
|
Farnell | VOLTAGE DETECTOR, VSOF-5, 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2258 | Buy Now |
Part Details for BD5240FVE-TR
BD5240FVE-TR CAD Models
BD5240FVE-TR Part Data Attributes
|
BD5240FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5240FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.0VV, CMOS, PDSO5, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP5/6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |