Part Details for BD5240G-2MTR by ROHM Semiconductor
Overview of BD5240G-2MTR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5240G-2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5240G-2MCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1668 / $0.5700 | Buy Now |
DISTI #
BD5240G-2MTR
|
Avnet Americas | Voltage Detector 4V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5240G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
755-BD5240G-2MTR
|
Mouser Electronics | Supervisory Circuits ROHM's BD5240G-2M is a highly accurate, low current consumption Voltage Detector IC with a capacitor controlled time delay. The lineup includes N-channel open drain output (BD52xx-2M) and CMOS output (BD53xx-2M) so that the users can select depending RoHS: Compliant | 2858 |
|
$0.1640 / $0.5700 | Buy Now |
|
Future Electronics | highly accurate, low current consumption Voltage Detector IC with a capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1610 / $0.1750 | Buy Now |
|
Quest Components | 1957 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
BD5240G-2MTR
|
Avnet Americas | Voltage Detector 4V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5240G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 100-Authorized Distributor |
|
$0.1550 / $0.4600 | Buy Now |
DISTI #
BD5240G-2MTR
|
Avnet Americas | Voltage Detector 4V Open Drain Automotive 5-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD5240G-2MTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 / $0.1883 | Buy Now |
DISTI #
4202097RL
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2005 | Buy Now |
DISTI #
4202097
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2005 | Buy Now |
Part Details for BD5240G-2MTR
BD5240G-2MTR CAD Models
BD5240G-2MTR Part Data Attributes
|
BD5240G-2MTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5240G-2MTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |