Part Details for BD5240G-TR by ROHM Semiconductor
Overview of BD5240G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD5240G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1389
|
Newark | Voltage Detector, 850Na, 10V, Sot-23-5, Threshold Voltage:4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BD5240G-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1800 / $0.4680 | Buy Now |
DISTI #
BD5240GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4892 In Stock |
|
$0.1275 / $0.4500 | Buy Now |
DISTI #
BD5240G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5240G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-BD5240G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 4.0V RoHS: Compliant | 3442 |
|
$0.1270 / $0.4400 | Buy Now |
|
Future Electronics | BD Series 10 V 2.2 mA CMOS SMT Free Delay Time Setting Voltage Detector - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1510 | Buy Now |
|
Quest Components | 2220 |
|
$0.2460 / $0.6150 | Buy Now | |
DISTI #
BD5240G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5240G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
|
Ameya Holding Limited | BD Series 10 V 2.2 mA CMOS SMT Free Delay Time Setting Voltage Detector - SSOP-5 Min Qty: 1 | 50-Authorized Distributor |
|
$0.1438 / $0.2444 | Buy Now |
DISTI #
BD5240G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5240G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
BD5240G-TR
|
Avnet Asia | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R (Alt: BD5240G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BD5240G-TR
BD5240G-TR CAD Models
BD5240G-TR Part Data Attributes
|
BD5240G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5240G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.0VV, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |
Alternate Parts for BD5240G-TR
This table gives cross-reference parts and alternative options found for BD5240G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5240G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80940CNMC-G9AT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | BD5240G-TR vs S-80940CNMC-G9AT2G |