There are no models available for this part yet.
Overview of BD52E31G-MTR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADE7913EBZ | Analog Devices | 1 Phase MTR ADE7913 Evaluation | |
ADE7953ACPZ | Analog Devices | 1 PH Multifnctional MTR ICw/Ne | |
ADE7953ACPZ-RL | Analog Devices | 1 PH Multifnctional MTR ICw/Ne |
Price & Stock for BD52E31G-MTR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y9750
|
Newark | Voltage Detector, Aec-Q100, 3.1V, Ssop-5, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Reset Type:-, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Time:-, Operating Rohs Compliant: Yes |Rohm BD52E31G-MTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1640 / $0.5150 | Buy Now | |
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 50-Authorized Distributor |
|
$0.2060 / $0.6100 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013+ Date Code: 2013+ | 9 |
|
$0.1200 / $0.1290 | Buy Now |
CAD Models for BD52E31G-MTR by ROHM Semiconductor
Part Data Attributes for BD52E31G-MTR by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SSOP-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.25 mm
|
Supply Current-Max (Isup)
|
0.0024 mA
|
Supply Voltage-Min (Vsup)
|
0.95 V
|
Supply Voltage-Nom (Vsup)
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Pure Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.1V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.6 mm
|
Related Parts for BD52E31G-MTR
-
BD48E56G-MTRPower Management Circuits
-
BD95861MUV-E2Switching Regulator or Controllers
-
BD60GA3MEFJ-ME2Linear Regulator ICs
-
BTS3800SLPeripheral Drivers
-
BUK9M5R2-30EPower Field-Effect Transistors
-
BD82029FVJ-GE2Multiplexers or Switches
-
BD7960FM-E2Motion Control Electronics
-
BAT54LT1Rectifier Diodes
-
BCM4330FKUBGOther Telecom ICs