Part Details for BD52E32G-TR by ROHM Semiconductor
Overview of BD52E32G-TR by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BD52E32G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4812 |
|
$0.2240 / $0.6400 | Buy Now | |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 100-Authorized Distributor |
|
$0.1900 / $0.6100 | Buy Now |
DISTI #
4202139RL
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1287 | Buy Now |
DISTI #
4202139
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1287 | Buy Now |
Part Details for BD52E32G-TR
BD52E32G-TR CAD Models
BD52E32G-TR Part Data Attributes:
|
BD52E32G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD52E32G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +3.2VV, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00255 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |