Part Details for BD52E48G-TR by ROHM Semiconductor
Overview of BD52E48G-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BD52E48G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD52E48G-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | PMIC Supervisors Min Qty: 1 | 30-Authorized Distributor |
|
$0.1900 / $0.6100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 | 50 |
|
$0.1280 / $0.3550 | Buy Now |
DISTI #
4202155RL
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1276 | Buy Now |
DISTI #
4202155
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1276 | Buy Now |
Part Details for BD52E48G-TR
BD52E48G-TR CAD Models
BD52E48G-TR Part Data Attributes:
|
BD52E48G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD52E48G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO5, SSOP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.0027 mA | |
Supply Voltage-Min (Vsup) | 0.95 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.8V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |