Part Details for BD5309G-2CGTR by ROHM Semiconductor
Overview of BD5309G-2CGTR by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4222CG#TRPBF | Analog Devices | 2x Hot Swap Cntr w/ I2C Compat | |
LTC1562CG#TRPBF | Analog Devices | Very L N, L Dist Active RC 4x | |
LTC4242CG#TRPBF | Analog Devices | 2x Slot Hot Swap Cntr for PCI |
Part Details for BD5309G-2CGTR
BD5309G-2CGTR CAD Models
BD5309G-2CGTR Part Data Attributes
|
BD5309G-2CGTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5309G-2CGTR
ROHM Semiconductor
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |