Part Details for BD53103G-CZTL by ROHM Semiconductor
Overview of BD53103G-CZTL by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD53103G-CZTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2881
|
Newark | Hall Effect Switch, Unipolar, 3Pin Rohs Compliant: Yes |Rohm BD53103G-CZTL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.6610 / $1.6000 | Buy Now |
DISTI #
846-BD53103G-CZTLCT-ND
|
DigiKey | AUTOMOTIVE HALL EFFECT SWITCH(S Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.5305 / $1.5400 | Buy Now |
DISTI #
BD53103G-CZTL
|
Avnet Americas | Automotive Hall Effect Switch(S Pole Detection): BD53103G-CZ is S pole detection Hall IC with wide VDD voltage range and - Tape and Reel (Alt: BD53103G-CZTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD53103G-CZTL
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SWITCH(S POLE DETE RoHS: Compliant | 762 |
|
$0.5540 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
73510683
|
Verical | Hall Effect Sensor 25mA Unipolar 12V 3-Pin SSOP-A T/R Automotive AEC-Q100 Min Qty: 56 Package Multiple: 1 Date Code: 2315 | Americas - 540 |
|
$0.4938 / $0.5763 | Buy Now |
DISTI #
69687012
|
Verical | Hall Effect Sensor 25mA Unipolar 12V 3-Pin SSOP-A T/R Automotive AEC-Q100 Min Qty: 89 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$0.9226 / $0.9658 | Buy Now |
|
Quest Components | 80 |
|
$1.1350 / $2.2700 | Buy Now | |
DISTI #
BD53103G-CZTL
|
TTI | Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SWITCH(S POLE DETE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5110 / $0.5590 | Buy Now |
DISTI #
BD53103G-CZTL
|
Avnet Americas | Automotive Hall Effect Switch(S Pole Detection): BD53103G-CZ is S pole detection Hall IC with wide VDD voltage range and - Tape and Reel (Alt: BD53103G-CZTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for BD53103G-CZTL
BD53103G-CZTL CAD Models
BD53103G-CZTL Part Data Attributes
|
BD53103G-CZTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD53103G-CZTL
ROHM Semiconductor
Hall Effect Sensor, 1mT Min, 5mT Max, Rectangular, 3 Pin, Surface Mount, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OVER CURRENT PROTECTION, OVER TEMPERATURE PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 1.9 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |