Part Details for BD5342FVE-TR by ROHM Semiconductor
Overview of BD5342FVE-TR by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BD5342FVE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1404
|
Newark | Voltage Detector, 850Na, 10V, Vsof-5, Threshold Voltage:4.2V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:950Mv, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BD5342FVE-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2580 / $0.6030 | Buy Now |
DISTI #
BD5342FVECT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145 In Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
BD5342FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD5342FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1485 / $0.1694 | Buy Now |
DISTI #
755-BD5342FVE-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 4.2V RoHS: Compliant | 2945 |
|
$0.1940 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1547 | Buy Now |
DISTI #
63366174
|
Verical | Processor Supervisor 4.2V 1 Active Low/CMOS 5-Pin VSOF T/R RoHS: Compliant Min Qty: 217 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3276 / $0.3772 | Buy Now |
|
Quest Components | 2424 |
|
$0.3115 / $0.8900 | Buy Now | |
DISTI #
BD5342FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin VSOF T/R - Tape and Reel (Alt: BD5342FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1485 / $0.1694 | Buy Now |
|
Ameya Holding Limited | IC DETECTOR VOLT 4.2V CMOS 5VSOF Min Qty: 1 | 100-Authorized Distributor |
|
$0.2260 / $0.6300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL 5VSOF | 3000 |
|
$0.2434 / $0.3230 | Buy Now |
Part Details for BD5342FVE-TR
BD5342FVE-TR CAD Models
BD5342FVE-TR Part Data Attributes:
|
BD5342FVE-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5342FVE-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, CMOS, PDSO5, VSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP5/6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
Alternate Parts for BD5342FVE-TR
This table gives cross-reference parts and alternative options found for BD5342FVE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD5342FVE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD5342FVE | Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5 | ROHM Semiconductor | BD5342FVE-TR vs BD5342FVE |