-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Fixed, 1 Channel, +5.2VV, CMOS, PDSO5, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD5352G-TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1732 / $0.2098 | Buy Now |
DISTI #
BD5352G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5352G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-BD5352G-TR
|
Mouser Electronics | Supervisory Circuits CMOS DETEC VOLT 5.2V RoHS: Compliant | 0 |
|
$0.1690 / $0.1930 | Order Now |
|
Future Electronics | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
DISTI #
BD5352G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R - Tape and Reel (Alt: BD5352G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
C1S625900662648
|
Chip1Stop | Processor Supervisor 5.2V 1 Active Low/Open Drain Automotive 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.0882 / $0.0958 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.1390 / $0.2380 | Buy Now |
DISTI #
4202282
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1932 | Buy Now |
DISTI #
4202282RL
|
Farnell | VOLTAGE DETECTOR, SSOP-5, 150DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.1932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD5352G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD5352G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +5.2VV, CMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |