Part Details for BD60GA3WEFJ-E2 by ROHM Semiconductor
Overview of BD60GA3WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BD60GA3WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1408
|
Newark | Fixed Ldo Voltage Regulator, 4.5V To 14V, 450Mv Dropout, 6Vout, 300Maout, Htsop-8 Rohs Compliant: Yes |Rohm BD60GA3WEFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.8010 | Buy Now |
DISTI #
BD60GA3WEFJ-E2CT-ND
|
DigiKey | IC REG LINEAR 6V 300MA 8HTSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1039 In Stock |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
BD60GA3WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 6.0V 0.3A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD60GA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2626 / $0.2990 | Buy Now |
DISTI #
755-BD60GA3WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 6.0V 0.3A RoHS: Compliant | 3686 |
|
$0.2550 / $0.7700 | Buy Now |
|
Future Electronics | LDO Voltage Controllers LDO Reg Pos 6.0V 0.3A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2600 / $0.2800 | Buy Now |
DISTI #
60670740
|
Verical | LDO Regulator Pos 6V 0.3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1801 | Americas - 2497 |
|
$0.4282 / $0.4785 | Buy Now |
|
Quest Components | 1997 |
|
$0.3955 / $1.1300 | Buy Now | |
DISTI #
BD60GA3WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 6.0V 0.3A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD60GA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2626 / $0.2990 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 6V 300MA 8HTSOP | 2497 |
|
$0.3097 / $0.4100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2497 |
|
$0.2260 / $0.5400 | Buy Now |
Part Details for BD60GA3WEFJ-E2
BD60GA3WEFJ-E2 CAD Models
BD60GA3WEFJ-E2 Part Data Attributes:
|
BD60GA3WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD60GA3WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 6V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 6.06 V | |
Output Voltage1-Min | 5.94 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |