Part Details for BD6637KS by ROHM Semiconductor
Overview of BD6637KS by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BD6637KS
BD6637KS CAD Models
BD6637KS Part Data Attributes
|
BD6637KS
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6637KS
ROHM Semiconductor
Disk Drive Motor Controller, 1A, PQFP56, ROHS COMPLIANT, SQFP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP56,.47SQ | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DISK DRIVE MOTOR CONTROLLER | |
JESD-30 Code | S-PQFP-G56 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP56,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |