Filter Your Search
1 - 3 of 3 results
|
BD6637KS-E1
ROHM Semiconductor
|
Check for Price | Active | 3 V | YES | 1 A | DISK DRIVE MOTOR CONTROLLER | 1 | 4.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G56 | Not Qualified | 75 °C | -25 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | ROHM CO LTD | QFP | ROHS COMPLIANT, SQFP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
BD6637KS-E2
ROHM Semiconductor
|
Check for Price | Active | 3 V | YES | 1 A | DISK DRIVE MOTOR CONTROLLER | 1 | 4.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G56 | Not Qualified | 75 °C | -25 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | ROHM CO LTD | QFP | ROHS COMPLIANT, SQFP-56 | 56 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
BD6637KS
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 3 V | YES | 1 A | DISK DRIVE MOTOR CONTROLLER | 1 | 20 mA | 4.5 V | 2.7 V | COMMERCIAL EXTENDED | S-PQFP-G56 | Not Qualified | e2 | 75 °C | -25 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.47SQ | SQUARE | FLATPACK | TIN COPPER | GULL WING | 650 µm | QUAD | 10 mm | 2.25 mm | 10 mm | ROHM CO LTD | QFP | QFP, QFP56,.47SQ | 56 | compliant | EAR99 | 8542.39.00.01 |