Part Details for BD6640KVT by ROHM Semiconductor
Overview of BD6640KVT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BD6640KVT
BD6640KVT CAD Models
BD6640KVT Part Data Attributes
|
BD6640KVT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6640KVT
ROHM Semiconductor
CD Motor Driver, 4 Channel, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 2.2 V | |
Supply Voltage1-Max | 5 V | |
Supply Voltage1-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for BD6640KVT
This table gives cross-reference parts and alternative options found for BD6640KVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6640KVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD153039TF | Read Channel, PQFP64, 1.20 MM HEIGHT, TQFP-64 | Hitachi Ltd | BD6640KVT vs HD153039TF |
HD153039TF | READ CHANNEL, PQFP64, 1.20 MM HEIGHT, TQFP-64 | Renesas Electronics Corporation | BD6640KVT vs HD153039TF |
VM64110QF | Read Channel, CMOS, PQFP64, PLASTIC, QFP-64 | VTC Inc | BD6640KVT vs VM64110QF |
32R1562R-10CGT64R | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PQFP64 | Silicon Systems Inc | BD6640KVT vs 32R1562R-10CGT64R |
VM64120QHJ | Read Channel, CMOS, PQFP64, PLASTIC, QFP-64 | VTC Inc | BD6640KVT vs VM64120QHJ |
34P3401-GT64 | Read Channel, BICMOS, PQFP64 | Silicon Systems Inc | BD6640KVT vs 34P3401-GT64 |
VM65015QF | Read Channel, BICMOS, PQFP64, PLASTIC, QFP-64 | VTC Inc | BD6640KVT vs VM65015QF |
LC7936A | Head Positioning Circuit, CMOS, PQFP64, QIP-64 | SANYO Electric Co Ltd | BD6640KVT vs LC7936A |
VM52N1415TQ | Read/Write Amplifier Circuit, 14 Channel, PQFP64 | VTC Inc | BD6640KVT vs VM52N1415TQ |
VM78R2020TQ | Read/Write Amplifier Circuit, 20 Channel, BIPolar, PQFP64 | VTC Inc | BD6640KVT vs VM78R2020TQ |