-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | TRAN BD679/DARL. /NPN/TO126 | 2212 |
|
RFQ | |
DISTI #
9557687
|
element14 Asia-Pacific | DARLINGTON TRANSISTOR, TO-225AA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2774 / $0.5519 | Buy Now |
DISTI #
9557687
|
Farnell | DARLINGTON TRANSISTOR, TO-225AA RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$0.5333 / $1.1477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD679AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD679AG
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BD679AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD679AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD679 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD679AG vs BD679 |
BD679A | NPN power Darlington transistor | STMicroelectronics | BD679AG vs BD679A |
BD679 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD679AG vs BD679 |
BD679 | NPN power Darlington transistor | STMicroelectronics | BD679AG vs BD679 |
BD679 | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD679AG vs BD679 |
BD679AS | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-126 | Rochester Electronics LLC | BD679AG vs BD679AS |
BD679A | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD679AG vs BD679A |
BD679 | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | BD679AG vs BD679 |
BD679A | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | BD679AG vs BD679A |
BD679A | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD679AG vs BD679A |