Part Details for BD681STU by onsemi
Overview of BD681STU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD681STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD681STU
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD681STU) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 38400 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Rochester Electronics | BD681STU - Power Bipolar Transistor, 4A, 100V, NPN, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 684161 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
BD681STU
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD681STU) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 38400 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
BD681STU
|
Avnet Americas | Trans Darlington NPN 100V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD681STU) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 38400 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Flip Electronics | Stock, ship today | 38400 |
|
$0.1600 | RFQ |
Part Details for BD681STU
BD681STU CAD Models
BD681STU Part Data Attributes
|
BD681STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD681STU
onsemi
Medium Power NPN Darlington Bipolar Power Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for BD681STU
This table gives cross-reference parts and alternative options found for BD681STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD681STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD681STU vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BD681STU vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | BD681STU vs BD681 |
BD681 | NPN power Darlington transistor | STMicroelectronics | BD681STU vs BD681 |
BD681 | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | BD681STU vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Continental Device India Ltd | BD681STU vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD681STU vs BD681 |
BD681 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Baneasa SA | BD681STU vs BD681 |
BD681 | Medium Power NPN Darlington Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD681STU vs BD681 |
BD681 | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | BD681STU vs BD681 |