There are no models available for this part yet.
Overview of BD682STU by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for BD682STU by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH8481
|
Newark | Bipolar Transistor, Pnp, 100V, 4A, To225 Rohs Compliant: Yes |Onsemi BD682STU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
BD682STU
|
Avnet Americas | Trans Darlington PNP 100V 4A 3-Pin(3+Tab) TO-126 Rail - Rail/Tube (Alt: BD682STU) RoHS: Compliant Min Qty: 1106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1217 Partner Stock |
|
$0.2805 / $0.3348 | Buy Now | |
Rochester Electronics | Power Bipolar Transistor, 4A, 100V, PNP, TO-126, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1217 |
|
$0.2804 / $0.3299 | Buy Now |
CAD Models for BD682STU by onsemi
Part Data Attributes for BD682STU by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
340AS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Collector Current-Max (IC)
|
4 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
750
|
JEDEC-95 Code
|
TO-126
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BD682STU
This table gives cross-reference parts and alternative options found for BD682STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD682STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD682 | Transistor | Comset Semiconductor | BD682STU vs BD682 |
Related Parts for BD682STU
-
BDX64BPower Bipolar Transistors
-
BCR196WH6327XTSA1Small Signal Bipolar Transistors
-
BSP315PPower Field-Effect Transistors
-
BAV20WSRectifier Diodes
-
STM32F405RGT6Microcontrollers
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
BD9018KV-E2Switching Regulator or Controllers
-
533402Headers and Edge Type Connectors
-
AIS326DQOther Analog ICs