There are no models available for this part yet.
Overview of BD733L2EFJ-C by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD733L2EFJ-C by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94Y9711
|
Newark | Ldo, Fixed, Aec-Q100, 3.3V, 0.2A, Htsop, Output Type:Fixed, Input Voltage Min:4.37V, Input Voltage Max:45V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Rohs Compliant: Yes |Rohm BD733L2EFJ-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $15.6800 | Buy Now |
CAD Models for BD733L2EFJ-C by ROHM Semiconductor
Part Data Attributes for BD733L2EFJ-C by ROHM Semiconductor
BD733L2EFJ-C
ROHM Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Want to compare parts?
-
BD733L2EFJ-CROHM SemiconductorVS
-