-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5877
|
Newark | Transistor, Bipol, Npn, 60V, To-225-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:15W, Dc Collector Current:4A, Dc Current Gain Hfe:5Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BD787G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3001 |
|
$0.2650 / $0.7590 | Buy Now |
DISTI #
26K3525
|
Newark | Bipolar Transistor, Npn, 60V, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:4A, Power Dissipation:15W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhz Rohs Compliant: Yes |Onsemi BD787G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.3000 | Buy Now |
DISTI #
BD787GOS-ND
|
DigiKey | TRANS NPN 60V 4A TO126 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
741 In Stock |
|
$0.2551 / $0.7700 | Buy Now |
DISTI #
BD787G
|
Avnet Americas | Trans GP BJT NPN 60V 4A 3-Pin TO-225 Bulk - Bulk (Alt: BD787G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2506 / $0.2991 | Buy Now |
DISTI #
863-BD787G
|
Mouser Electronics | Bipolar Transistors - BJT 4A 60V 15W NPN RoHS: Compliant | 0 |
|
$0.2550 / $0.7000 | Order Now |
DISTI #
E02:0323_00077724
|
Arrow Electronics | Trans GP BJT NPN 60V 4A 15000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 2500 Package Multiple: 500 Lead time: 7 Weeks Date Code: 2325 | Europe - 3500 |
|
$0.2598 / $0.2949 | Buy Now |
DISTI #
P40:2555_14469124
|
Arrow Electronics | Trans GP BJT NPN 60V 4A 15000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2101 | Europe - 199 |
|
$0.2453 / $0.5364 | Buy Now |
DISTI #
V99:2348_07316703
|
Arrow Electronics | Trans GP BJT NPN 60V 4A 15000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1713 | Americas - 13 |
|
$0.2453 / $0.6858 | Buy Now |
|
Future Electronics | BD Series 60 V 4 A PNP Complementary Plastic Silicon Power Transistor TO-220 AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2550 / $0.2850 | Buy Now |
DISTI #
69193332
|
Verical | Trans GP BJT NPN 60V 4A 15000mW 3-Pin(3+Tab) TO-225 Box Min Qty: 500 Package Multiple: 500 Date Code: 2325 | Americas - 3500 |
|
$0.2592 / $0.2943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD787G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD787G
onsemi
4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-225 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for BD787G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD787G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD787 | 4.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD787G vs BD787 |