| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD797 | Iskra Semic Capacitors Industry | Check for Price | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | BD797 vs BD797 |
| BD797 | National Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | BD797 vs BD797 |
| BD797A | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD797 vs BD797A |
| BD797 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | BD797 vs BD797 |
| BD797 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 1-Element, NPN | BD797 vs BD797 |
| BD797 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | BD797 vs BD797 |
Part Details for BD797 by Texas Instruments
Results Overview of BD797 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD797 Information
BD797 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BD797 Part Data Attributes
Alternate Parts for BD797
This table gives cross-reference parts and alternative options found for BD797. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD797, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.