Part Details for BD81010MUV-E2 by ROHM Semiconductor
Overview of BD81010MUV-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD81010MUV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD81010MUV-E2CT-ND
|
DigiKey | IC VID GAMMA CORRECT REF 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.3965 / $4.7700 | Buy Now |
DISTI #
BD81010MUV-E2
|
Avnet Americas | Gamma Voltage Generated IC with Built-in 10-Bit DAC 14 Channel 8V to 18V Supply Voltage I2C Interface Surface Mount 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD81010MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.3192 / $2.6403 | Buy Now |
DISTI #
755-BD81010MUV-E2
|
Mouser Electronics | Power Management Specialized - PMIC Gamma TFT-LCD IC w/DAC 2.1-3.6V RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Bristol Electronics | 2285 |
|
RFQ | ||
|
Quest Components | 1828 |
|
$2.7480 / $5.4960 | Buy Now | |
|
Quest Components | 40 |
|
$3.0760 / $4.6140 | Buy Now | |
DISTI #
BD81010MUV-E2
|
Avnet Americas | Gamma Voltage Generated IC with Built-in 10-Bit DAC 14 Channel 8V to 18V Supply Voltage I2C Interface Surface Mount 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD81010MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.3192 / $2.6403 | Buy Now |
|
Ameya Holding Limited | HIGH PRECISION GAMMA CORRECTION Min Qty: 1 | 50-Authorized Distributor |
|
$2.3258 / $3.9539 | Buy Now |
DISTI #
BD81010MUV-E2
|
Avnet Americas | Gamma Voltage Generated IC with Built-in 10-Bit DAC 14 Channel 8V to 18V Supply Voltage I2C Interface Surface Mount 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BD81010MUV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.3192 / $2.6403 | Buy Now |
Part Details for BD81010MUV-E2
BD81010MUV-E2 CAD Models
BD81010MUV-E2 Part Data Attributes
|
BD81010MUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD81010MUV-E2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 15 Channel, VQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO REQUIRED 8V TO 18V SUPPLY | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Channels | 15 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |