Part Details for BD82023FVJ-E2 by ROHM Semiconductor
Overview of BD82023FVJ-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD82023FVJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD82023FVJ-E2CT-ND
|
DigiKey | IC USB PWR SW HI SIDE 1CH 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$0.5118 / $1.1300 | Buy Now |
DISTI #
BD82023FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82023FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5278 / $0.6009 | Buy Now |
DISTI #
755-BD82023FVJ-E2
|
Mouser Electronics | Power Switch ICs - Power Distribution Hi Side USB Pwr Sw RoHS: Compliant | 2500 |
|
$0.5240 / $1.3400 | Buy Now |
|
Future Electronics | BD82023 Series 5.5 V 115 mOhm SMT Current Limit High Side Switch Ic - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5700 | Buy Now |
|
Bristol Electronics | 2371 |
|
RFQ | ||
|
Quest Components | 1896 |
|
$0.7165 / $2.0470 | Buy Now | |
DISTI #
BD82023FVJ-E2
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2A 8-Pin TSSOP Embossed Carrier T/R - Tape and Reel (Alt: BD82023FVJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5278 / $0.6009 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5890 / $1.4200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 47 |
|
$0.1620 / $0.4500 | Buy Now |
DISTI #
4202629RL
|
Farnell | POWER LOAD SW, 5.5V, TSSOP-BJ-8 RoHS: Compliant Min Qty: 2500 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.5785 | Buy Now |