Part Details for BD93W21F-E2 by ROHM Semiconductor
Overview of BD93W21F-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for BD93W21F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2920
|
Newark | Usb Type-C/Pd Controller, -30To105Deg C Rohs Compliant: Yes |Rohm BD93W21F-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 88 |
|
$3.0400 | Buy Now |
DISTI #
846-BD93W21F-E2CT-ND
|
DigiKey | BD93W21F IS A USB TYPE-C POWER D Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2494 In Stock |
|
$2.4521 / $6.4800 | Buy Now |
DISTI #
BD93W21F-E2
|
Avnet Americas | USB Type-C Power Delivery Controller USB3.0 5Gbps 16-Pin SOP Emboss T/R - Tape and Reel (Alt: BD93W21F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
63329911
|
Verical | Host Controller 5V/9V/12V/15V/18V/24V T/R 16-Pin SOP RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1801 | Americas - 1837 |
|
$2.1613 / $2.5275 | Buy Now |
|
Bristol Electronics | 2483 |
|
RFQ | ||
|
Quest Components | 1986 |
|
$3.0186 / $6.0372 | Buy Now | |
|
Quest Components | 1474 |
|
$2.5155 / $5.0310 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1837 |
|
$1.6770 / $4.4100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 6 |
|
$1.6770 / $4.4100 | Buy Now |
|
LCSC | Controller SOP-16-4.4mm USB Converters ROHS | 100 |
|
$4.6772 / $5.1704 | Buy Now |
Part Details for BD93W21F-E2
BD93W21F-E2 CAD Models
BD93W21F-E2 Part Data Attributes
|
BD93W21F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD93W21F-E2
ROHM Semiconductor
USB Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGLE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |